833-014-520-804

Heilind Number:EDA833-014-520-804
Manufacturer:EDAC
Manufacturer Number:833-014-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless communication between boards, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting 14 positions, it provides ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your circuitry with this essential component.