833-014-520-808

Heilind Number:EDA833-014-520-808
Manufacturer:EDAC
Manufacturer Number:833-014-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. Featuring a dual-row design with 14 positions and a pitch of .156 inches, this connector offers seamless integration for your circuit board layouts. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it guarantees versatility and stability in various applications. Elevate your connectivity solutions with this essential component.