833-014-520-812

Heilind Number:EDA833-014-520-812
Manufacturer:EDAC
Manufacturer Number:833-014-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable performance in various environments. With a double-row configuration and 14 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Its straight mount orientation facilitates hassle-free PCB assembly. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is ideal for both standard and demanding industrial environments. Elevate your connectivity solutions with this essential component.