833-014-521-102

Heilind Number:EDA833-014-521-102
Manufacturer:EDAC
Manufacturer Number:833-014-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This high-performance connector features a single row design with 14 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, it meets the demands of various environments. Whether for industrial, commercial, or personal projects, this connector is a must-have for achieving efficient and secure PCB connections.