833-014-521-107

Heilind Number:EDA833-014-521-107
Manufacturer:EDAC
Manufacturer Number:833-014-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this green connector features a single row of 14 positions, providing ample space for seamless board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a low amperage of 3 A and a pitch of .156 inches, it is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it easy to integrate and ideal for use in a range of electronic systems. Trust in this connector for secure and high-quality connections in your PCB assemblies.