833-014-521-201

Heilind Number:EDA833-014-521-201
Manufacturer:EDAC
Manufacturer Number:833-014-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector boasts a vibrant Green color and a sleek, straight mount orientation. Featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable power transmission with an amperage rating of 3A. With two rows and 14 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for a wide range of applications. Upgrade your PCB setup with this essential component.