833-014-521-207

Heilind Number:EDA833-014-521-207
Manufacturer:EDAC
Manufacturer Number:833-014-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-207

Detailed Description

Enhance connectivity between PCBs with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With 14 positions and a pitch of .156 inches, it ensures precise and reliable connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while its 3A amperage capacity supports various power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic applications. Its straight mount orientation and .2-inch row spacing further facilitate hassle-free installation. Trust in this high-quality component for seamless interconnection in your electronic designs.