833-014-521-602

Heilind Number:EDA833-014-521-602
Manufacturer:EDAC
Manufacturer Number:833-014-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-602

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector, designed for seamless integration. Boasting a striking green hue, this connector not only stands out visually but also delivers exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material composed of Copper Alloy, it ensures longevity and reliability in every application. Featuring a single row layout with 14 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this high-quality Card Edge Connector.