833-014-521-603

Heilind Number:EDA833-014-521-603
Manufacturer:EDAC
Manufacturer Number:833-014-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-603

Detailed Description

Upgrade your PCB connection with our high-performance Card Edge Connector in a sleek green hue. Designed for optimal conductivity, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage and a pitch of .156 inches, this connector offers reliable power transmission. Its 14 positions and single row configuration provide ample connectivity options, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.