833-014-521-604

Heilind Number:EDA833-014-521-604
Manufacturer:EDAC
Manufacturer Number:833-014-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row layout, featuring 14 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setting. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications in the PCB assembly process. Trust in our connector to streamline your connections efficiently and effectively.