833-014-521-607

Heilind Number:EDA833-014-521-607
Manufacturer:EDAC
Manufacturer Number:833-014-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row configuration and 14 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Its straight mount orientation simplifies installation, making it ideal for electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your project. Trust in our product to deliver superior performance and durability.