833-014-521-608

Heilind Number:EDA833-014-521-608
Manufacturer:EDAC
Manufacturer Number:833-014-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row configuration with a durable UL 94V-0 Thermoplastic Polyester housing. Featuring 14 positions and a contact material of Copper Alloy, it ensures reliable performance with a current rating of 3 A. With a pitch and row spacing of .156 in and .2 in respectively, it offers optimal precision in your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility for various applications in electronics and telecommunications. Trust in our high-quality connector for efficient and secure PCB assembly.