833-014-521-807

Heilind Number:EDA833-014-521-807
Manufacturer:EDAC
Manufacturer Number:833-014-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 14 positions, offer ample connectivity for your devices. A pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this high-quality connector for your board-to-board PCB connectivity needs.