833-014-521-808

Heilind Number:EDA833-014-521-808
Manufacturer:EDAC
Manufacturer Number:833-014-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-521-808

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it boasts a durable construction with a green housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable signal transmission, while the two rows of 14 positions each offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. A must-have in any technician's toolkit, this connector excels in performance and durability. Elevate your electronic projects with this essential component.