833-014-523-212

Heilind Number:EDA833-014-523-212
Manufacturer:EDAC
Manufacturer Number:833-014-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, perfect for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for any setup. Upgrade your electronics with this essential component.