833-014-523-604

Heilind Number:EDA833-014-523-604
Manufacturer:EDAC
Manufacturer Number:833-014-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-523-604

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable and safe operation. With a single row design and 14 positions, it provides ample connectivity for your PCB needs. The contact material, made from durable Copper Alloy, guarantees long-lasting performance. Its .156-inch pitch and .2-inch row spacing offer seamless integration onto your board. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Explore the possibilities with this essential component, a part of our comprehensive range of PCB connectors. Elevate your electronic projects with reliable connectivity solutions.