833-014-524-103

Heilind Number:EDA833-014-524-103
Manufacturer:EDAC
Manufacturer Number:833-014-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-524-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your electronic devices. Boasting a vibrant Green hue, it not only adds a pop of color but also offers exceptional performance, with a maximum amperage of 3A. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures reliable power transmission. Featuring a single row configuration with 14 positions and a pitch of .156 inches, it guarantees precise alignment on the board. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions, making it perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.