833-014-524-201

Heilind Number:EDA833-014-524-201
Manufacturer:EDAC
Manufacturer Number:833-014-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-524-201

Detailed Description

Enhance connectivity on your circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 14 positions, it offers ample space for efficient data transfer. The Copper Alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless and dependable connectivity.