833-014-524-802

Heilind Number:EDA833-014-524-802
Manufacturer:EDAC
Manufacturer Number:833-014-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-524-802

Detailed Description

Enhance connectivity with this meticulously designed Card Edge Connector, a vital component for seamless communication within electronic systems. Its vibrant Green hue not only adds a touch of visual appeal but also signifies its low amperage requirement of 3 A, making it energy-efficient. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With two rows of precisely spaced 14 copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Designed for straight mounting orientation, it offers flexibility in system layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic applications.