833-014-540-102

Heilind Number:EDA833-014-540-102
Manufacturer:EDAC
Manufacturer Number:833-014-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The green housing not only adds a touch of color but also signifies its compliance with industry standards. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers superior conductivity. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component.