833-014-540-201

Heilind Number:EDA833-014-540-201
Manufacturer:EDAC
Manufacturer Number:833-014-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and safety. Featuring two rows and a total of 14 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic assembly projects. Elevate your design with this high-quality Card Edge Connector, a must-have in the world of PCB connectivity.