833-014-540-202

Heilind Number:EDA833-014-540-202
Manufacturer:EDAC
Manufacturer Number:833-014-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high performance, it boasts a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a reliable 3A of power, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, allowing for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup today with this essential connector.