833-014-540-208

Heilind Number:EDA833-014-540-208
Manufacturer:EDAC
Manufacturer Number:833-014-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for secure and efficient board-to-board connections, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and two rows of 14 copper alloy contacts, this connector offers reliable performance in various applications. The straight mount orientation and 3A amperage capacity make it ideal for high-speed data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees seamless functionality even in harsh environments. Upgrade your PCB connectivity with this essential component.