833-014-540-602

Heilind Number:EDA833-014-540-602
Manufacturer:EDAC
Manufacturer Number:833-014-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-602

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring seamless performance. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing provides durability and safety. The single row design with 14 positions offers ample connectivity options. Made of high-quality Copper Alloy, the contacts ensure optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection capabilities with this essential component.