833-014-540-608

Heilind Number:EDA833-014-540-608
Manufacturer:EDAC
Manufacturer Number:833-014-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row configuration, 14 positions, and a .156-inch pitch, it offers versatile connectivity options. Suitable for straight mounting orientation, it accommodates various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your board-to-board connections with this essential component.