833-014-540-803

Heilind Number:EDA833-014-540-803
Manufacturer:EDAC
Manufacturer Number:833-014-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-803

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Boasting a vibrant green hue, this connector not only stands out visually but also delivers on functionality with a durable UL 94V-0 Thermoplastic Polyester housing. With 14 positions spread across two rows and a pitch of .156 inches, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage rating meets power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Whether you need straight or right-angle orientation, it offers flexibility in mounting options. Trust in its quality and performance for seamless integration into your PCB projects.