833-014-540-807

Heilind Number:EDA833-014-540-807
Manufacturer:EDAC
Manufacturer Number:833-014-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-807

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features two rows with 14 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. The straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity standards with this high-performance Card Edge Connector.