833-014-540-808

Heilind Number:EDA833-014-540-808
Manufacturer:EDAC
Manufacturer Number:833-014-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with durability in mind, it features a robust UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power and signal transmission. With two rows of 14 positions each, this connector offers ample connectivity options while maintaining a compact form factor with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure connections in your electronic designs. Explore more in our Connectors category.