833-014-540-812

Heilind Number:EDA833-014-540-812
Manufacturer:EDAC
Manufacturer Number:833-014-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-540-812

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The connector's 14 positions and 3A amperage rating make it ideal for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Its straight mount orientation and .2-inch row spacing provide easy installation and secure connection. Upgrade your PCB with this essential component, a must-have in any electronic setup.