833-014-541-101

Heilind Number:EDA833-014-541-101
Manufacturer:EDAC
Manufacturer Number:833-014-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, boasting a vibrant green color for easy identification. Designed for optimal performance, this connector offers a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row configuration and 14 positions, it provides ample space for seamless PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and efficient installation, making it an essential component in your electronic setups.