833-014-541-103

Heilind Number:EDA833-014-541-103
Manufacturer:EDAC
Manufacturer Number:833-014-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant Green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 14 positions, it provides ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees reliable and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Designed for straight mounting orientation, it offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, ideal for applications in the industrial, automotive, and electronics sectors.