833-014-541-104

Heilind Number:EDA833-014-541-104
Manufacturer:EDAC
Manufacturer Number:833-014-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row layout, it offers easy installation and maintenance. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 14 positions, it accommodates multiple connections with ease. Whether you're working on a home project or industrial application, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Upgrade your PCB setup today with this essential component.