833-014-541-108

Heilind Number:EDA833-014-541-108
Manufacturer:EDAC
Manufacturer Number:833-014-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-108

Detailed Description

Enhance your circuitry with our high-quality Card Edge Connector, designed for seamless integration in your PCB setups. This essential component features a vibrant Green color, ensuring easy identification during installation. With an amperage rating of 3A, it guarantees reliable power transfer in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety, meeting stringent industry standards. The single-row design with 14 positions allows for efficient connectivity, while the Copper Alloy contact material ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your boards. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Explore our range of connectors today and elevate your PCB projects with ease.