833-014-541-112

Heilind Number:EDA833-014-541-112
Manufacturer:EDAC
Manufacturer Number:833-014-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-112

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a vibrant green hue, this connector effortlessly integrates into your setup with a single row design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility. Boasting 14 positions and a 3A amperage rating, it facilitates efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.