833-014-541-201

Heilind Number:EDA833-014-541-201
Manufacturer:EDAC
Manufacturer Number:833-014-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts superior functionality. Designed with durability in mind, it is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it provides ample power for your electronic devices. The two rows of contacts, made of Copper Alloy, offer secure and efficient connections. With a pitch of .156 in and row spacing of .2 in, it allows for precise positioning on your PCB. This connector, with 14 positions, enables seamless data transfer between boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Elevate your PCB assembly with this essential component.