833-014-541-202

Heilind Number:EDA833-014-541-202
Manufacturer:EDAC
Manufacturer Number:833-014-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity, ideal for high-power applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and 14 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Suitable for a wide range of environments, it can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for use in various industries.