833-014-541-212

Heilind Number:EDA833-014-541-212
Manufacturer:EDAC
Manufacturer Number:833-014-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-212

Detailed Description

Enhance connectivity with our versatile Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color, making it easy to identify within your setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees robust performance in various environments. The dual-row design, with a pitch of .156 in and row spacing of .2 in, offers flexibility in installation. Boasting 14 positions, it allows for seamless board-to-board connections. Its straight mount orientation streamlines assembly processes, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Explore our diverse range of PCB connectors to find the perfect fit for your project.