833-014-541-602

Heilind Number:EDA833-014-541-602
Manufacturer:EDAC
Manufacturer Number:833-014-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliability in various operating environments. With a single row configuration and 14 positions, this connector ensures seamless board-to-board communication. Crafted with precision, the contacts are made of Copper Alloy, offering superior conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting, it is ideal for a wide range of applications. Operating smoothly within a temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our extensive collection of connectors for more options.