833-014-541-603

Heilind Number:EDA833-014-541-603
Manufacturer:EDAC
Manufacturer Number:833-014-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component offers a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance in various applications. With a single row design and Copper Alloy contacts, it provides seamless integration on your board. The .156-inch pitch and .2-inch row spacing accommodate 14 positions with precision. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connections with this high-quality connector, a must-have in any electronics assembly project.