833-014-541-604

Heilind Number:EDA833-014-541-604
Manufacturer:EDAC
Manufacturer Number:833-014-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions and a pitch of .156 inches, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a straight mount orientation and a compact design, this connector is ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial settings. Upgrade your PCB connections today with this essential component.