833-014-541-607

Heilind Number:EDA833-014-541-607
Manufacturer:EDAC
Manufacturer Number:833-014-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-607

Detailed Description

Enhance connectivity within your electronic setups with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 14 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a touch of color to your assembly. The copper alloy contact material guarantees excellent conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust housing and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for industrial machinery or consumer electronics, its straight mount orientation makes it versatile for various applications. Elevate your connectivity solutions with this essential component.