833-014-541-608

Heilind Number:EDA833-014-541-608
Manufacturer:EDAC
Manufacturer Number:833-014-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable connections. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The connector's 14 positions and 3A amperage capacity cater to various electronic applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a crucial component for any PCB assembly. Trust in our connector to deliver uncompromised performance and durability for all your connectivity needs.