833-014-541-803

Heilind Number:EDA833-014-541-803
Manufacturer:EDAC
Manufacturer Number:833-014-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-803

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Featuring a sleek Green design, it offers reliable performance with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures longevity and secure conductivity. With two rows and 14 positions, it provides ample space for your connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze, making it an essential component in your PCB assembly process. Elevate your electronic projects with this high-quality Card Edge Connector.