833-014-541-804

Heilind Number:EDA833-014-541-804
Manufacturer:EDAC
Manufacturer Number:833-014-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-804

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Its copper alloy contact material guarantees efficient power delivery, with a current rating of 3 A. Featuring two rows of 14 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity for your needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Trust in this green-colored connector for secure and efficient board-to-board PCB connections.