833-014-541-812

Heilind Number:EDA833-014-541-812
Manufacturer:EDAC
Manufacturer Number:833-014-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-541-812

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Designed for optimal performance, it offers a contact rating of 3 A and is equipped with Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, this connector boasts 14 positions spread across 2 rows. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for demanding PCB applications, this connector is a crucial component for seamless board-to-board connectivity.