833-014-542-802

Heilind Number:EDA833-014-542-802
Manufacturer:EDAC
Manufacturer Number:833-014-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-542-802

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 14 positions for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and visual appeal. The contact material, made from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. With a 3A amperage and an operating temperature range of -40 to 105°C, it's perfect for high-performance applications. Whether you need straight or right-angle mounting, this connector delivers flexibility and durability. Elevate your electronic projects with this essential component.