833-014-542-808

Heilind Number:EDA833-014-542-808
Manufacturer:EDAC
Manufacturer Number:833-014-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of Copper Alloy contacts, each position offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.