833-014-544-101

Heilind Number:EDA833-014-544-101
Manufacturer:EDAC
Manufacturer Number:833-014-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant green hue that adds a touch of visual appeal to your electronics assembly. With an amperage rating of 3 A, it ensures reliable power transmission for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. Its single row design, with 14 positions and a pitch of .156 inches, offers versatile connectivity options for your circuit boards. The copper alloy contact material provides excellent conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether for industrial or consumer applications, its straight mount orientation ensures effortless installation. With an operating temperature range of -40 to 105 °C, it can withstand extreme conditions with ease. Elevate your electronics projects with this essential component.