833-014-544-604

Heilind Number:EDA833-014-544-604
Manufacturer:EDAC
Manufacturer Number:833-014-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-544-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability in various operating environments. Featuring a single row design and copper alloy contact material, it offers 14 positions with a pitch of .156 inches, ideal for precise connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C cater to diverse installation requirements. Elevate your connectivity solutions with this essential component.