833-014-544-802

Heilind Number:EDA833-014-544-802
Manufacturer:EDAC
Manufacturer Number:833-014-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-544-802

Detailed Description

Enhance your connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its double-row design with 14 positions offers ample connectivity options. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for board-to-board connections, this connector ensures optimal performance in your electronic projects. Upgrade your setup with this essential component.